G3NE Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G3NE Series
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G3NE-220T-2-US DC5

DigiKey Part Number
Z7503-ND
Manufacturer
Manufacturer Product Number
G3NE-220T-2-US DC5
Description
SSR RELAY SPST-NO 20A 75-264V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
G3NE-220T-2-US DC5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
AC, Zero Cross
Voltage - Input
4 ~ 6VDC
Voltage - Load
75 V ~ 264 V
Load Current
20 A
Termination Style
Quick Connect - 0.187"/0.250"
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, CSA, TUV, UR
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$288.78000$288.78
10$257.22500$2,572.25
25$245.61640$6,140.41
50$237.17880$11,858.94
100$229.02330$22,902.33
250$218.66792$54,666.98
Manufacturers Standard Package