G2RV-SR700 AC/DC24 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 92
Unit Price: $187.38000
Datasheet

Direct


IDEC
In Stock: 194
Unit Price: $130.39000
Datasheet

Similar


Weidmüller
In Stock: 208
Unit Price: $135.56000
Datasheet

Similar


Phoenix Contact
In Stock: 878
Unit Price: $169.15000
Datasheet

Similar


Phoenix Contact
In Stock: 10
Unit Price: $200.04000
Datasheet
G2RV-SR700-AC^DC24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2RV-SR700-AC^DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

G2RV-SR700 AC/DC24

DigiKey Part Number
Z9482-ND
Manufacturer
Manufacturer Product Number
G2RV-SR700 AC/DC24
Description
RELAY GEN PURPOSE SPDT 6A 24V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 24VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
12.6 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VAC/DC
Must Release Voltage
2.4 VAC/DC
Operate Time
20 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
1.9 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes