G2RV-SR500 AC/DC48 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: $216.11000
Datasheet

Direct


IDEC
In Stock: 0
Unit Price: $222.68000

Similar


Phoenix Contact
In Stock: 9
Unit Price: $235.32700
Datasheet
G2RV-SR500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G2RV-SR500
Omron's New Value for Electrical Control Panels
How to Choose a Relay - Another Teaching Moment

G2RV-SR500 AC/DC48

DigiKey Part Number
G2RV-SR500AC/DC48-ND
Manufacturer
Manufacturer Product Number
G2RV-SR500 AC/DC48
Description
RELAY GEN PURPOSE SPDT 6A 48V
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VAC/DC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
G2RV-SR500 AC/DC48 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
6 A
Switching Voltage
440VAC, 125VDC - Max
Load - Max Switching
2640VA, 750W
Coil Current
6.1 mA
Coil Type
Non Latching
Features
Socket Included
Termination Style
Spring Terminal
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VAC/DC
Must Release Voltage
4.8 VAC/DC
Operate Time
20 ms
Release Time
40 ms
Operating Temperature
-40°C ~ 55°C
Contact Material
Silver Alloy
Approval Agency
CE, cULus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
7.8 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes