



G2R-2-SNI AC110(S) | |
|---|---|
DigiKey Part Number | Z5397-ND |
Manufacturer | |
Manufacturer Product Number | G2R-2-SNI AC110(S) |
Description | RELAY GEN PURPOSE DPDT 5A 110V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 110VAC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | G2R-2-SNI AC110(S) Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Test Button |
Series | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 88 VAC |
Part Status Active | Must Release Voltage 33 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 5 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 380VAC, 125VDC - Max | Relay Type |
Load - Max Switching 1900VA, 625W | Coil Resistance 5.5 kOhms |
Coil Current 8.2 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.22000 | $192.22 |
| 10 | $171.18000 | $1,711.80 |
| 25 | $163.46000 | $4,086.50 |
| 50 | $157.84620 | $7,892.31 |
| 100 | $152.42250 | $15,242.25 |
| 250 | $145.53336 | $36,383.34 |
| 500 | $140.52550 | $70,262.75 |







