



G2R-1-SN AC200/(220)(S) BY OMB | |
|---|---|
DigiKey Part Number | Z6222-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-SN AC200/(220)(S) BY OMB |
Description | RELAY GEN PURPOSE SPDT 10A 220V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 220VAC Coil Socketable |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In, Quick Connect - 0.187" (4.7mm) |
Packaging Bulk | Must Operate Voltage 176 VAC |
Part Status Active | Must Release Voltage 66 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 10 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, LR, UR, VDE |
Switching Voltage 440VAC, 125VDC - Max | Relay Type |
Load - Max Switching 4400VA, 1250W | Coil Resistance 41.5 kOhms |
Coil Current 5.3 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $223.38000 | $223.38 |
| 10 | $198.96000 | $1,989.60 |
| 25 | $189.98240 | $4,749.56 |
| 50 | $183.45780 | $9,172.89 |
| 100 | $177.15280 | $17,715.28 |
| 250 | $169.14388 | $42,285.97 |
| 500 | $163.32338 | $81,661.69 |






