F3SG-4RE1070N30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZ5-L350-10

DigiKey Part Number
FZ5-L350-10-ND
Manufacturer
Manufacturer Product Number
FZ5-L350-10
Description
CONTROLLER CAMERA NPN
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Camera Controller NPN 20.4 ~ 26.4VDC
Datasheet
 Datasheet
EDA/CAD Models
FZ5-L350-10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Controller Type
Camera
Output
NPN
Number of Channels
4
Voltage - Supply
20.4 ~ 26.4VDC
Features
-
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$67,230.19000$67,230.19
Manufacturers Standard Package