
FLV-BR15020R | |
---|---|
DigiKey Part Number | FLV-BR15020R-ND |
Manufacturer | |
Manufacturer Product Number | FLV-BR15020R |
Description | BAR LIGHT RED 150MM X 20MM 3.1W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bar Red 3.1 W |
EDA/CAD Models | FLV-BR15020R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bar | |
Color | Red | |
Length | 5.906" (150.00mm) | |
Width | 0.787" (20.00mm) | |
Height | 0.748" (19.00mm) | |
Outer Diameter | - | |
Inner Diameter | - | |
Length - Emitting Surface | 5.433" (138.00mm) | |
Width - Emitting Surface | 0.630" (16.00mm) | |
Outer Diameter - Emitting Surface | - | |
Power Dissipation (Max) | 3.1 W | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8,432.37000 | $8,432.37 |
10 | $7,718.00300 | $77,180.03 |