EE-SX953x-W xM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EE-SX953-W 3M

DigiKey Part Number
Z4366-ND
Manufacturer
Manufacturer Product Number
EE-SX953-W 3M
Description
SENSOR OPT SLOT NPN MODULE 3M
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Optical Sensor Through-Beam 0.197" (5mm) NPN - Dark-ON/Light-ON - Selectable Module, Wire Leads, Slot Type
Datasheet
 Datasheet
EDA/CAD Models
EE-SX953-W 3M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Distance
0.197" (5mm)
Sensing Method
Through-Beam
Output Configuration
NPN - Dark-ON/Light-ON - Selectable
Current - DC Forward (If) (Max)
50 mA
Current - Collector (Ic) (Max)
15 mA
Voltage - Collector Emitter Breakdown (Max)
24 V
Response Time
-
Operating Temperature
-25°C ~ 55°C
Mounting Type
Chassis Mount
Package / Case
Module, Wire Leads, Slot Type
Type
Amplified
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$260.13000$260.13
5$238.64600$1,193.23
10$230.64400$2,306.44
25$221.06880$5,526.72
50$214.52100$10,726.05
100$208.51160$20,851.16
Manufacturers Standard Package