
EE-SPY411 | |
|---|---|
DigiKey Part Number | OR536-ND |
Manufacturer | |
Manufacturer Product Number | EE-SPY411 |
Description | SENSOR OPT REFL 2MM-5MM MODULE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.079" ~ 0.197" (2mm ~ 5mm) ADJ White Paper Module, Connector |
Datasheet | Datasheet |
EDA/CAD Models | EE-SPY411 Models |
Category | Output Configuration NPN - Open Collector/Light-ON |
Manufacturer Omron Automation and Safety | Sensing Light Infrared |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Active | Current - Supply 15 mA |
Sensing Distance 0.079" ~ 0.197" (2mm ~ 5mm) ADJ | Voltage - Supply 5V ~ 24V |
Sensing Method Reflective, Convergent | Package / Case Module, Connector |
Sensing Object White Paper | Features Reduced External Light Interference |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $585.45000 | $585.45 |
| 5 | $541.53400 | $2,707.67 |
| 10 | $525.18100 | $5,251.81 |
| 25 | $505.61240 | $12,640.31 |
| 50 | $492.22280 | $24,611.14 |
| 100 | $479.93340 | $47,993.34 |




