
E6C2-CWZ6C 10P/R 2M | |
---|---|
DigiKey Part Number | E6C2-CWZ6C10P/R2M-ND |
Manufacturer | |
Manufacturer Product Number | E6C2-CWZ6C 10P/R 2M |
Description | ROTARY ENCODER OPTICAL 10PPR 2M |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 10 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | E6C2-CWZ6C 10P/R 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 10 | |
Voltage - Supply | 5V ~ 24V | |
Actuator Type | 6mm Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Cable Leads | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,358.29000 | $5,358.29 |