
E5GC-QX1D6M-015 | |
|---|---|
DigiKey Part Number | Z7643-ND |
Manufacturer | |
Manufacturer Product Number | E5GC-QX1D6M-015 |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | E5GC-QX1D6M-015 Models |
Category | Number of Characters Per Row 4, 4 |
Manufacturer Omron Automation and Safety | Display Type LCD - Dual Color Characters, Backlight |
Series | Display Characters - Height 0.413" (10.50mm), 0.197" (5.00mm) |
Packaging Box | Voltage - Supply 24VAC/DC |
Part Status Active | Panel Cutout Dimensions Rectangular - 45.00mm x 22.20mm |
Type Process, Temperature Controller (Type B, E, J, K, L, N, PLII, R, S, T, U, W) | Mounting Type Panel Mount |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Termination Style Screw Terminal |
Output Type Relay, Voltage (External SSR) | Ingress Protection IP66 - Dust Tight, Water Resistant |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications RS-485 (CompoWay/F, Modbus) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,329.30000 | $3,329.30 |
| 10 | $2,788.65900 | $27,886.59 |
| 25 | $2,622.76720 | $65,569.18 |

