
E5ER-QTB-DRT AC24V | |
---|---|
DigiKey Part Number | Z7720-ND |
Manufacturer | |
Manufacturer Product Number | E5ER-QTB-DRT AC24V |
Description | CONTROL TEMP/PROC 24V PANEL MNT |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 24VAC Panel Mount |
EDA/CAD Models | E5ER-QTB-DRT AC24V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) | |
Input Range | -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | |
Output Type | Solid State (2), Voltage (External SSR) (2) | |
Control Method | On/Off, Proportional (PID) | |
Communications | DeviceNet | |
Number of Characters Per Row | 5, 5, 3 | |
Display Type | LCD - Tri Color Characters, Backlight | |
Display Characters - Height | 0.374" (9.50mm), 0.283" (7.20mm), 0.283" (7.20mm) | |
Voltage - Supply | 24VAC | |
Panel Cutout Dimensions | Rectangular - 92.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | Event Input | |
Operating Temperature | -10°C ~ 55°C | |
Weight | 0.728 lb (330.22 g) | |
Base Product Number |