Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5EC-QR4D5M-000

DigiKey Part Number
Z3785-ND
Manufacturer
Manufacturer Product Number
E5EC-QR4D5M-000
Description
CONTROL TEMP/PROC 24V PANEL MNT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Tri Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.710" (18.00mm), 0.433" (11.00mm), 0.307" (7.80mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Box
Panel Cutout Dimensions
Rectangular - 92.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (5), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.463 lb (210.01 g)
Number of Characters Per Row
4, 4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6,052.59000$6,052.59
10$5,108.06700$51,080.67
Manufacturers Standard Package