
E5AR-PRQ43DF-FLK AC100-240 | |
|---|---|
DigiKey Part Number | E5AR-PRQ43DF-FLKAC100-240-ND |
Manufacturer | |
Manufacturer Product Number | E5AR-PRQ43DF-FLK AC100-240 |
Description | CONTROL TEMP/PROC 100-240V PANEL |
Customer Reference | |
Detailed Description | Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 100 ~ 240VAC Panel Mount |
EDA/CAD Models | E5AR-PRQ43DF-FLK AC100-240 Models |
Category | Display Type LCD - Tri Color Characters, Backlight |
Manufacturer Omron Automation and Safety | Display Characters - Height 0.504" (12.80mm), 0.303" (7.70mm), 0.303" (7.70mm) |
Series | Voltage - Supply 100 ~ 240VAC |
Packaging Bulk | Panel Cutout Dimensions Square - 92.00mm x 92.00mm |
Part Status Obsolete | Mounting Type Panel Mount |
Type Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) | Termination Style Screw Terminal |
Input Range -200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC | Ingress Protection IP66 - Dust Tight, Water Resistant |
Output Type Relay (6), Voltage (External SSR) (2) | Features Event Input |
Control Method On/Off, Proportional (PID) | Operating Temperature -10°C ~ 55°C |
Communications RS-485 (CompoWay/F) | Weight 0.992 lb (449.96 g) |
Number of Characters Per Row 5, 5, 4 | Base Product Number |

