Image for E5AR-PRQ43DF-FLK AC/DC24 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AR-PRQ43DF-FLK AC/DC24

DigiKey Part Number
E5AR-PRQ43DF-FLKAC/DC24-ND
Manufacturer
Manufacturer Product Number
E5AR-PRQ43DF-FLK AC/DC24
Description
CONTROL TEMP/PROC 24V PANEL MNT
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W) 24VAC/DC Panel Mount
EDA/CAD Models
E5AR-PRQ43DF-FLK AC/DC24 Models
Product Attributes
Filter Similar Products
Category
Display Type
LCD - Tri Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.504" (12.80mm), 0.303" (7.70mm), 0.303" (7.70mm)
Series
Voltage - Supply
24VAC/DC
Packaging
Bulk
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Part Status
Obsolete
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (6), Voltage (External SSR) (2)
Features
Event Input
Control Method
On/Off, Proportional (PID)
Operating Temperature
-10°C ~ 55°C
Communications
RS-485 (CompoWay/F)
Weight
0.992 lb (449.96 g)
Number of Characters Per Row
5, 5, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.