cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5AN-HTAA2HBMD-500 AC/DC24

DigiKey Part Number
E5AN-HTAA2HBMD-500AC/DC24-ND
Manufacturer
Manufacturer Product Number
E5AN-HTAA2HBMD-500 AC/DC24
Description
CONTROL TEMP/PROC RELAY OUT 24V
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 24VAC/DC Panel Mount
EDA/CAD Models
E5AN-HTAA2HBMD-500 AC/DC24 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Output Type
Relay (2), Option Cards Available
Control Method
On/Off, Proportional (PID)
Communications
Option Cards Available
Number of Characters Per Row
5, 5, 4
Display Type
LCD - Tri Color Characters, Backlight
Display Characters - Height
0.622" (15.80mm), 0.374" (9.50mm), 0.268" (6.80mm)
Voltage - Supply
24VAC/DC
Panel Cutout Dimensions
Square - 92.00mm x 92.00mm
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
Event Input, Heater Fault Detection, Option Cards Available
Operating Temperature
-10°C ~ 55°C
Weight
0.683 lb (309.8 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9,360.95000$9,360.95
Manufacturers Standard Package