E52
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E52-CA6AFD1S10 5M

DigiKey Part Number
Z8417-ND
Manufacturer
Manufacturer Product Number
E52-CA6AFD1S10 5M
Description
THERMOCOUPLE K TYPE 1MM DIA 5M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
K - Type Temperature Sensor 0°C ~ 650°C Grounded Exposed Lead Wires
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bag
Part Status
Active
Element Type
K - Type
Temperature Range
0°C ~ 650°C
Length - Lead Wire
16.404' (5m)
Conductor Type
Grounded
Terminal Type
Exposed Lead Wires
Length - Protective Tube
60mm
Diameter - Protective Tube
1mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$1,188.04000$1,188.04
5$1,107.61600$5,538.08
10$1,077.61800$10,776.18
25$1,041.72680$26,043.17
50$1,017.14260$50,857.13
Manufacturers Standard Package