
E52-CA50C-N D=6.4 | |
---|---|
DigiKey Part Number | E52-CA50C-ND=6.4-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA50C-N D=6.4 |
Description | T-COUPLE K L=50CM THERMO WELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 900°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 900°C | |
Length - Lead Wire | 3.281' (1m) | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 500mm | |
Diameter - Protective Tube | 6.4mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,194.84000 | $3,194.84 |