
E52-CA35C-N D=10 | |
---|---|
DigiKey Part Number | E52-CA35C-ND=10-ND |
Manufacturer | |
Manufacturer Product Number | E52-CA35C-N D=10 |
Description | T-COUPLE K L=35CM THERMO WELL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | K - Type Temperature Sensor 0 ~ 400°C Non-Grounded Enclosed Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Element Type | K - Type | |
Temperature Range | 0 ~ 400°C | |
Length - Lead Wire | - | |
Conductor Type | Non-Grounded | |
Terminal Type | Enclosed Terminals | |
Length - Protective Tube | 350mm | |
Diameter - Protective Tube | 10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,877.87000 | $2,877.87 |