
E3ZM-CL81H 2M | |
---|---|
DigiKey Part Number | Z9355-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CL81H 2M |
Description | SENSOR REFLECTIVE 100MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 3.937" (10mm ~ 100mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3ZM-CL81H 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.394" ~ 3.937" (10mm ~ 100mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red (650nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,253.67000 | $2,253.67 |
5 | $2,114.26600 | $10,571.33 |
10 | $2,062.25800 | $20,622.58 |
25 | $1,999.99920 | $49,999.98 |