
E3ZM-CL69H | |
---|---|
DigiKey Part Number | E3ZM-CL69H-ND |
Manufacturer | |
Manufacturer Product Number | E3ZM-CL69H |
Description | SENSOR REFLECTVE 200MM NPN DO/LO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Background Suppression Optical Sensor 0.394" ~ 7.874" (10mm ~ 200mm) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Background Suppression | |
Sensing Distance | 0.394" ~ 7.874" (10mm ~ 200mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 1ms | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red (660nm) | |
Connection Method | Cable | |
Ingress Protection | IP67, IEC | |
Adjustment Type | - | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,253.67000 | $2,253.67 |