
E3Z-FDP27 | |
---|---|
DigiKey Part Number | Z5478-ND |
Manufacturer | |
Manufacturer Product Number | E3Z-FDP27 |
Description | SENSOR REFLECTIVE 500MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 19.685" (500mm) PNP - Open Collector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 19.685" (500mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Open Collector | |
Light Source | Red LED | |
Connection Method | Connector, M12, 4POS | |
Ingress Protection | IP69K | |
Cable Length | - | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $742.03000 | $742.03 |
5 | $688.44200 | $3,442.21 |
10 | $668.47100 | $6,684.71 |
25 | $644.58200 | $16,114.55 |
50 | $628.23340 | $31,411.67 |
100 | $613.22230 | $61,322.23 |