
E3X-NAG41 | |
---|---|
DigiKey Part Number | E3X-NAG41-ND |
Manufacturer | |
Manufacturer Product Number | E3X-NAG41 |
Description | PNP GREEN LED GEN PURPOSE FOA |
Customer Reference | |
Detailed Description | Mark Detecting Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Mark Detecting | |
Voltage - Supply | 12V ~ 24V | |
Output Type | PNP | |
Current - Supply | 35 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail |