
E3X-NA14V | |
|---|---|
DigiKey Part Number  | E3X-NA14V-ND  | 
Manufacturer  | |
Manufacturer Product Number  | E3X-NA14V  | 
Description  | AMANUAL FA NPN RED M8 CONN  | 
Customer Reference  | |
Detailed Description  | Water Resistant Sensor Amplifier DIN Rail  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Obsolete  | |
Amplifier Type  | Water Resistant  | |
Voltage - Supply  | 12V ~ 24V  | |
Output Type  | NPN  | |
Current - Supply  | 35 mA  | |
Operating Temperature  | -25°C ~ 55°C  | |
Mounting Type  | DIN Rail  | 

