
E3T-SL13-1 | |
|---|---|
DigiKey Part Number | E3T-SL13-1-ND |
Manufacturer | |
Manufacturer Product Number | E3T-SL13-1 |
Description | SENSOR REFLECTIVE 15MM PNP LT ON |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Reflective, Convergent Optical Sensor 0.197" ~ 0.591" (5mm ~ 15mm) ADJ PNP - Open Collector/Light-ON |
Datasheet | Datasheet |
Category | Response Time 1ms |
Manufacturer Omron Automation and Safety | Output Configuration PNP - Open Collector/Light-ON |
Series | Light Source Red (650nm) |
Packaging Bulk | Connection Method Wire |
Part Status Active | Ingress Protection IP67, IEC |
Sensing Method Reflective, Convergent | Operating Temperature -25°C ~ 55°C |
Sensing Distance 0.197" ~ 0.591" (5mm ~ 15mm) ADJ | Base Product Number |
Voltage - Supply 12V ~ 24V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,236.35000 | $1,236.35 |

