


E3NX-FA54TW | |
|---|---|
DigiKey Part Number | E3NX-FA54TW-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA54TW |
Description | FIBER AMP 2-OUT PNP M8 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | General Purpose Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA54TW Models |
Category | Voltage - Supply 24V |
Manufacturer Omron Automation and Safety | Output Type NPN |
Series | Current - Supply 40 mA |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Mounting Type DIN Rail |
Amplifier Type General Purpose | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,704.05000 | $2,704.05 |

