


E3NX-FA21 2M | |
|---|---|
DigiKey Part Number | E3NX-FA212M-ND |
Manufacturer | |
Manufacturer Product Number | E3NX-FA21 2M |
Description | FIBER AMP 2-OUT 1-IN NPN PW |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Standard Sensor Amplifier |
Datasheet | Datasheet |
EDA/CAD Models | E3NX-FA21 2M Models |
Category | Amplifier Type Standard |
Manufacturer Omron Automation and Safety | Voltage - Supply 10V ~ 30V |
Series | Output Type NPN |
Packaging Bulk | Operating Temperature -25°C ~ 55°C |
Part Status Active | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,751.90000 | $2,751.90 |

