cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M-VG27

DigiKey Part Number
E3M-VG27-ND
Manufacturer
Manufacturer Product Number
E3M-VG27
Description
COLOR SEN NPN 10-30V BOX
Customer Reference
Detailed Description
Color Sensor Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
-
Packaging
Bulk
Part Status
Obsolete
Output
NPN
Resolution (Bits)
-
Features
-
Voltage - Supply
10 V ~ 30 V
Current - Supply (Max)
100mA @ 10V ~ 30V
Operating Temperature
-20°C ~ 55°C
Package / Case
Box
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.