
E3M-VG26 | |
---|---|
DigiKey Part Number | E3M-VG26-ND |
Manufacturer | |
Manufacturer Product Number | E3M-VG26 |
Description | COLOR SEN PNP 10-30V BOX |
Customer Reference | |
Detailed Description | Color Sensor Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Output | PNP | |
Resolution (Bits) | - | |
Features | - | |
Voltage - Supply | 10 V ~ 30 V | |
Current - Supply (Max) | 100mA @ 10V ~ 30V | |
Operating Temperature | -20°C ~ 55°C | |
Package / Case | Box |