E3FB-Series-Cable-Connection
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3FB-LP12 2M

DigiKey Part Number
SW1809-ND
Manufacturer
Manufacturer Product Number
E3FB-LP12 2M
Description
SENSOR REFLECTIVE 200MM PNP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Reflective, Background Suppression Optical Sensor 7.874" (200mm) PNP - Dark-ON/Light-ON - Selectable
Datasheet
 Datasheet
EDA/CAD Models
E3FB-LP12 2M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Reflective, Background Suppression
Sensing Distance
7.874" (200mm)
Voltage - Supply
10V ~ 30V
Response Time
500µs
Output Configuration
PNP - Dark-ON/Light-ON - Selectable
Light Source
Red LED
Connection Method
Cable
Ingress Protection
IP67, IP69K, IEC
Cable Length
78.74" (2m)
Adjustment Type
Fixed
Operating Temperature
-25°C ~ 55°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,063.16000$1,063.16
5$990.06200$4,950.31
10$962.81500$9,628.15
25$930.19640$23,254.91
50$907.86780$45,393.39
Manufacturers Standard Package