


E3FA-VP11 2M | |
---|---|
DigiKey Part Number | SW1784-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-VP11 2M |
Description | SENSOR REFLECTIVE 50MM PNP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 0.328" ~ 1.969" (10mm ~ 50mm) ADJ PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-VP11 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 0.328" ~ 1.969" (10mm ~ 50mm) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | PNP - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $897.63000 | $897.63 |
5 | $834.48400 | $4,172.42 |
10 | $810.95100 | $8,109.51 |
25 | $782.78400 | $19,569.60 |
50 | $763.50140 | $38,175.07 |
100 | $745.79940 | $74,579.94 |