
E3FA-BN12 2M | |
---|---|
DigiKey Part Number | SW1749-ND |
Manufacturer | |
Manufacturer Product Number | E3FA-BN12 2M |
Description | SENSOR REFLECTIVE 2M NPN DO/LO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 78.740" (100mm ~ 2m) ADJ NPN - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | E3FA-BN12 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective | |
Sensing Distance | 3.937" ~ 78.740" (100mm ~ 2m) ADJ | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 500µs | |
Output Configuration | NPN - Dark-ON/Light-ON - Selectable | |
Light Source | Red LED | |
Connection Method | Cable | |
Ingress Protection | IP67, IP69K, IEC | |
Cable Length | 78.74" (2m) | |
Adjustment Type | Single-Turn | |
Operating Temperature | -25°C ~ 55°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $837.85000 | $837.85 |
5 | $778.40200 | $3,892.01 |
10 | $756.21700 | $7,562.17 |
25 | $729.69200 | $18,242.30 |
50 | $711.52260 | $35,576.13 |
100 | $694.85010 | $69,485.01 |