E3C-S30W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3C-S30W

DigiKey Part Number
E3C-S30W-ND
Manufacturer
Manufacturer Product Number
E3C-S30W
Description
SENSOR THROUGH-BEAM 300MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 11.811" (300mm)
Datasheet
 Datasheet
EDA/CAD Models
E3C-S30W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensing Method
Through-Beam
Sensing Distance
11.811" (300mm)
Voltage - Supply
-
Response Time
-
Output Configuration
-
Light Source
Infrared (940nm)
Connection Method
Cable
Ingress Protection
IP60, IEC
Cable Length
-
Adjustment Type
-
Operating Temperature
-25°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 31
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,739.25000$1,739.25
5$1,627.58400$8,137.92
10$1,585.96300$15,859.63
25$1,536.12360$38,403.09
50$1,502.00220$75,100.11
Manufacturers Standard Package