
E3C-LDA11AN | |
---|---|
DigiKey Part Number | E3C-LDA11AN-ND |
Manufacturer | |
Manufacturer Product Number | E3C-LDA11AN |
Description | AMP ANALOG LASER TYPE NPN-OUTPUT |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | E3C-LDA11AN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Amplifier Type | Analog Output | |
Voltage - Supply | 12V ~ 24V | |
Output Type | NPN | |
Current - Supply | 45 mA | |
Operating Temperature | -25°C ~ 55°C | |
Mounting Type | DIN Rail | |
Base Product Number |