
NRF8001-R2Q32-R7 | |
---|---|
DigiKey Part Number | 4823-NRF8001-R2Q32-R7TR-ND - Tape & Reel (TR) 4823-NRF8001-R2Q32-R7CT-ND - Cut Tape (CT) 4823-NRF8001-R2Q32-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF8001-R2Q32-R7 |
Description | IC RF TXRX BLE 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NRF8001-R2Q32-R7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 0dBm | |
Sensitivity | -87dBm | |
Memory Size | - | |
Serial Interfaces | I2C, SPI, UART | |
Voltage - Supply | 1.9V ~ 3.6V | |
Current - Receiving | 11.1mA ~ 14.6mA | |
Current - Transmitting | 6.6mA ~ 12.7mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.66000 | $22.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $18.72113 | $28,081.69 |