cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EW-X2C312 2M

DigiKey Part Number
236-E2EW-X2C3122M-ND
Manufacturer
Manufacturer Product Number
E2EW-X2C312 2M
Description
SENSOR PROX INDUCTIVE 2MM CYLIND
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.079" (2mm)
Output Type
NPN-NC/NO, 3-Wire
Response Frequency
100Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
0°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$852.88000$852.88
Manufacturers Standard Package