E2EW-X10B130-M1TJ 0.3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EW-X10B130-M1TJ 0.3M

DigiKey Part Number
236-E2EW-X10B130-M1TJ0.3M-ND
Manufacturer
Manufacturer Product Number
E2EW-X10B130-M1TJ 0.3M
Description
SENSOR PROX INDUCTIVE 10MM CYL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.394" (10mm) IP67 Cylinder, Threaded - M30
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.394" (10mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
40Hz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable with Connector
Operating Temperature
0°C ~ 85°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M30
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$905.10000$905.10
5$841.48000$4,207.40
10$817.77500$8,177.75
Manufacturers Standard Package