
E2EW-QX22B230-M1TJ 0.3M | |
---|---|
DigiKey Part Number | 236-E2EW-QX22B230-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-QX22B230-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 22MM CYL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.866" (22mm) IP67 Cylinder, Threaded - M30 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.866" (22mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 2Hz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable with Connector | |
Operating Temperature | 0°C ~ 85°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M30 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,781.87000 | $1,781.87 |