
E2EW-QX12B1T18-M1TJ 0.3M | |
|---|---|
DigiKey Part Number | 236-E2EW-QX12B1T18-M1TJ0.3M-ND |
Manufacturer | |
Manufacturer Product Number | E2EW-QX12B1T18-M1TJ 0.3M |
Description | SENSOR PROX INDUCTIVE 12MM CYL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.472" (12mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Polytetrafluoroethylene (PTFE) |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable with Connector |
Part Status Active | Operating Temperature 0°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.472" (12mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 2Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,716.16000 | $1,716.16 |
| 5 | $1,605.01800 | $8,025.09 |
| 10 | $1,563.57300 | $15,635.73 |
| 25 | $1,513.95640 | $37,848.91 |
| 50 | $1,479.98180 | $73,999.09 |

