Image for E2EH-X7C1 5M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2EH-X7C1 5M

DigiKey Part Number
E2EH-X7C15M-ND
Manufacturer
Manufacturer Product Number
E2EH-X7C1 5M
Description
SENSOR PROX INDUCTIVE 7MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.276" (7mm) IP67, IP69K Cylinder, Threaded - M18
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Shielding
Shielded
Manufacturer
Omron Automation and Safety
Material - Body
Stainless Steel
Series
Voltage - Supply
10V ~ 32V
Packaging
Box
Termination Style
Cable Leads
Part Status
Active
Operating Temperature
0°C ~ 100°C
Sensor Type
Inductive
Ingress Protection
IP67, IP69K
Sensing Distance
0.276" (7mm)
Indicator
LED
Output Type
NPN-NO, 3-Wire
Package / Case
Cylinder, Threaded - M18
Response Frequency
300Hz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2,576.37000$2,576.37
Manufacturers Standard Package