
E2EH-X7B1-M1 | |
|---|---|
DigiKey Part Number | E2EH-X7B1-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2EH-X7B1-M1 |
Description | SENSOR PROX INDUCTIVE 7MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.276" (7mm) IP67, IP69K Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | E2EH-X7B1-M1 Models |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 32V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature 0°C ~ 100°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.276" (7mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M18 |
Response Frequency 300Hz | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,576.37000 | $2,576.37 |

