E2E-X8MB1T12-5M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2E-X8MB1T12 5M

DigiKey Part Number
Z13072-ND
Manufacturer
Manufacturer Product Number
E2E-X8MB1T12 5M
Description
SENSOR INDUCT 8MM PNP M12 NO
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.315" (8mm) IP67, IP69K Cylinder, Threaded - M12
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.315" (8mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
800Hz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Cable Leads
Operating Temperature
-40°C ~ 85°C
Ingress Protection
IP67, IP69K
Indicator
LED
Package / Case
Cylinder, Threaded - M12
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Factory Stock: 20
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$643.00000$643.00
5$595.66800$2,978.34
10$578.03500$5,780.35
25$556.94080$13,923.52
50$542.50040$27,125.02
100$529.24600$52,924.60
Manufacturers Standard Package