
E2E-X4B1T12-M1 | |
|---|---|
DigiKey Part Number | E2E-X4B1T12-M1-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X4B1T12-M1 |
Description | SENSOR INDUCT 4MM PNP M12 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67, IP69K Cylinder, Threaded - M12 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Nickel-Plated Brass |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M12 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $617.85000 | $617.85 |
| 5 | $571.85400 | $2,859.27 |
| 10 | $554.71300 | $5,547.13 |
| 25 | $534.21000 | $13,355.25 |
| 50 | $520.17600 | $26,008.80 |
| 100 | $507.29450 | $50,729.45 |


