
E2E-X1R5C18 2M | |
|---|---|
DigiKey Part Number | E2E-X1R5C182M-ND |
Manufacturer | |
Manufacturer Product Number | E2E-X1R5C18 2M |
Description | SENSOR INDUCT 1.5MM NPN M8 NO |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.059" (1.5mm) IP67, IP69K Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Sensor Type Inductive | Ingress Protection IP67, IP69K |
Sensing Distance 0.059" (1.5mm) | Indicator LED |
Output Type NPN-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 2kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $762.22000 | $762.22 |
| 5 | $707.03200 | $3,535.16 |
| 10 | $686.47100 | $6,864.71 |
| 25 | $661.85720 | $16,546.43 |
| 50 | $645.01620 | $32,250.81 |
| 100 | $629.55560 | $62,955.56 |

