
E2E-S04SR8-WC-B2 2M | |
|---|---|
cms-digikey-product-number | Z9168-ND |
cms-manufacturer | |
cms-manufacturer-product-number | E2E-S04SR8-WC-B2 2M |
cms-description | SENSOR PROX INDUCT 0.8MM CYLIND |
cms-standard-lead-time | 13 Weeks |
cms-customer-reference | |
cms-detailed-description | Inductive Proximity Sensor 0.031" (0.8mm) IP67 Cylinder, Threaded - M4 |
Datasheet | Datasheet |
cms-eda-cad-models | E2E-S04SR8-WC-B2 2M Models |
cms-category | Shielding Shielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Cable Leads |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.031" (0.8mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder, Threaded - M4 |
Response Frequency 5kHz | Base Product Number |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 | $857.26000 | $857.26 |
| 5 | $796.17000 | $3,980.85 |
| 10 | $773.41300 | $7,734.13 |
| 25 | $746.16360 | $18,654.09 |
| 50 | $727.50900 | $36,375.45 |
| 100 | $710.39020 | $71,039.02 |


