
E2E-C03SR8-WC-B1 2M | |
---|---|
DigiKey Part Number | Z9160-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C03SR8-WC-B1 2M |
Description | SENSOR PROX INDUCT 0.8MM CYLIND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.032" (0.8mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C03SR8-WC-B1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.032" (0.8mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 5kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,355.65000 | $1,355.65 |
5 | $1,265.45600 | $6,327.28 |
10 | $1,231.86100 | $12,318.61 |
25 | $1,191.63120 | $29,790.78 |
50 | $1,164.08880 | $58,204.44 |