
E2B-S08LN04-WP-B1 2M | |
---|---|
DigiKey Part Number | Z4110-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LN04-WP-B1 2M |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LN04-WP-B1 2M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.157" (4mm) | |
Output Type | PNP-NO, 3-Wire | |
Response Frequency | 1kHz | |
Shielding | Unshielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder, Threaded - M8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $363.77000 | $363.77 |
5 | $334.97600 | $1,674.88 |
10 | $324.23400 | $3,242.34 |
25 | $311.39040 | $7,784.76 |
50 | $302.60340 | $15,130.17 |
100 | $294.53930 | $29,453.93 |