E2B-S08LN04-MC-C1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08LN04-MC-C1

DigiKey Part Number
Z4119-ND
Manufacturer
Manufacturer Product Number
E2B-S08LN04-MC-C1
Description
SENSOR PROX INDUCTIVE 4MM CYLIND
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08LN04-MC-C1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.157" (4mm)
Output Type
NPN-NO, 3-Wire
Response Frequency
1kHz
Shielding
Unshielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$338.75000$338.75
5$311.68000$1,558.40
10$301.58800$3,015.88
25$289.52280$7,238.07
50$281.26600$14,063.30
100$273.69010$27,369.01
Manufacturers Standard Package