
E2B-S08LN04-MC-B1 | |
|---|---|
DigiKey Part Number | Z4118-ND |
Manufacturer | |
Manufacturer Product Number | E2B-S08LN04-MC-B1 |
Description | SENSOR PROX INDUCTIVE 4MM CYLIND |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.157" (4mm) IP67 Cylinder, Threaded - M8 |
Datasheet | Datasheet |
EDA/CAD Models | E2B-S08LN04-MC-B1 Models |
Category | Shielding Unshielded |
Manufacturer Omron Automation and Safety | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 30V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.157" (4mm) | Indicator LED |
Output Type PNP-NO, 3-Wire | Package / Case Cylinder, Threaded - M8 |
Response Frequency 1kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $371.37000 | $371.37 |
| 5 | $341.86600 | $1,709.33 |
| 10 | $330.85800 | $3,308.58 |
| 25 | $317.70840 | $7,942.71 |
| 50 | $308.70580 | $15,435.29 |
| 100 | $300.44570 | $30,044.57 |


