E2B-S08KS01-MC-B1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E2B-S08KS01-MC-B1

DigiKey Part Number
E2B-S08KS01-MC-B1-ND
Manufacturer
Manufacturer Product Number
E2B-S08KS01-MC-B1
Description
SENSOR PROX INDUCTIVE 1MM CYLIND
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Inductive Proximity Sensor 0.039" (1mm) IP67 Cylinder, Threaded - M8
Datasheet
 Datasheet
EDA/CAD Models
E2B-S08KS01-MC-B1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Inductive
Sensing Distance
0.039" (1mm)
Output Type
PNP-NO, 3-Wire
Response Frequency
2kHz
Shielding
Shielded
Material - Body
Stainless Steel
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-25°C ~ 70°C
Ingress Protection
IP67
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 99
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$252.06000$252.06
5$231.12200$1,155.61
10$223.34200$2,233.42
25$214.03200$5,350.80
50$207.66040$10,383.02
100$201.81570$20,181.57
Manufacturers Standard Package